Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.428 |
50+ | €0.358 |
100+ | €0.299 |
250+ | €0.268 |
500+ | €0.238 |
Price for:Each
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011378
Order Code3020656
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current330mA
Trip Current740mA
Time to Trip21s
Fuse ShapeRectangular
Current Rating Max4.5A
Lead Spacing5.1mm
Diameter-
Length11.4mm
Thickness3.8mm
Height16.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011378 is a radial leaded PTC resettable fuse rated for 240V AC/DC, offering 0.33A hold current and tripping at 0.74A within approximately 21seconds. It resets automatically after the fault clears, providing compact, Reliable overcurrent protection for power supplies, transformers, and appliance circuits.
- UL approved
- Resettable fuse that restores function automatically after fault clearance
- Rated for up to 240V AC/DC with high interrupt capability up to 265V
- Protects against overcurrent in line voltage power supplies and appliances
- Compact through-hole design with flame-retardant epoxy coating (UL-94V-0)
- Operates from –40°C to +85°C (MC011373–380) / –20°C to +85°C
Technical Specifications
Product Range
-
Holding Current
330mA
Time to Trip
21s
Current Rating Max
4.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
740mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.4mm
Height
16.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011378
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665