Print Page
Image is for illustrative purposes only. Please refer to product description.
267 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.368 |
50+ | €0.308 |
100+ | €0.257 |
250+ | €0.230 |
500+ | €0.205 |
Price for:Each
Minimum: 10
Multiple: 10
€3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011377
Order Code3020655
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max3.5A
Lead Spacing5.1mm
Diameter-
Length9.6mm
Thickness3.8mm
Height17.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011377 is a radial leaded PTC resettable fuse rated for 240V AC/DC, offering 0.25A hold current and tripping at 0.56A within approximately 18.5seconds. It resets automatically after the fault clears, providing compact, Reliable overcurrent protection for power supplies, transformers, and appliance circuits.
- UL approved
- Resettable fuse that restores function automatically after fault clearance
- Rated for up to 240V AC/DC with high interrupt capability up to 265V
- Protects against overcurrent in line voltage power supplies and appliances
- Compact through-hole design with flame-retardant epoxy coating (UL-94V-0)
- Operates from –40°C to +85°C (MC011373–380) / –20°C to +85°C
Technical Specifications
Product Range
-
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
3.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
9.6mm
Height
17.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011377
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000528