Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.341 |
50+ | €0.274 |
100+ | €0.230 |
250+ | €0.202 |
500+ | €0.185 |
Price for:Each
Minimum: 10
Multiple: 10
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011376
Order Code3020653
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current160mA
Trip Current370mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max2A
Lead Spacing5.1mm
Diameter9.9mm
Length-
Thickness3.8mm
Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011376 is a radial leaded PTC resettable fuse rated for 240V AC/DC, offering 0.16A hold current and tripping at 0.37A within approximately 15seconds. It resets automatically after the fault clears, providing compact, Reliable overcurrent protection for power supplies, transformers, and appliance circuits.
- UL approved
- Resettable fuse that restores function automatically after fault clearance
- Rated for up to 240V AC/DC with high interrupt capability up to 265V
- Protects against overcurrent in line voltage power supplies and appliances
- Compact through-hole design with flame-retardant epoxy coating (UL-94V-0)
- Operates from –40°C to +85°C (MC011373–380) / –20°C to +85°C
Technical Specifications
Product Range
-
Holding Current
160mA
Time to Trip
15s
Current Rating Max
2A
Diameter
9.9mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
370mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011376
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
Product traceability