Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.525 |
| 10+ | €0.424 |
| 25+ | €0.378 |
| 50+ | €0.322 |
Price for:Each
Minimum: 5
Multiple: 5
€2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011372
Order Code3020649
Technical Datasheet
Product Range-
Voltage Rating16VDC
Holding Current14A
Trip Current23.8A
Time to Trip20s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length27.9mm
Thickness3.6mm
Height27.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011372 is a through-hole PPTC resettable fuse rated for 16V DC, holding up to 14A under normal operation. In overcurrent conditions, it trips at approximately 23.8A within 20 seconds, then automatically resets once the fault clears, making it a dependable and maintenance-free protection solution in compact rectangular package with 10.2 mm lead spacing.
- UL approved
- Automatic reset after fault clearance ensures continued protection without fuse replacement
- 14A holding / 23.8A trip current safeguards against high-load scenarios
- 20s trip time offers a balance between protection during sustained overloads
- Compact rectangular form with 10.2mm lead spacing enables easy PCB integration
- Wide operating range (–40°C to +85°C)
Technical Specifications
Product Range
-
Holding Current
14A
Time to Trip
20s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
23.8A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
27.9mm
Height
27.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011372
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002028