Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.065 |
20000+ | €0.0572 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011009
Order Code3013576
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range-
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011009 is a compact 0805 SMD PPTC resettable fuse rated for 15V DC. It holds 100mA during normal operation and trips at 300mA within approximately 1.5seconds. Once the fault clears, it automatically resets, making it ideal for low-power circuit protection in telecom, battery, and compact electronic devices.
- UL approved
- Auto-resettable after fault ensures continuous circuit protection
- 100mA hold / 300mA trip (~1.5s) offers fast, precise response
- Surge withstand up to 100A, guarding against transient spikes
- Tiny 0805 SMD package (2.0 × 1.25mm) allows for high-density PCB layouts
- Operates from –40°C to +85°C, ensuring reliability across varied environments
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011009
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability