Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
28 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.720 |
3+ | €23.120 |
10+ | €21.730 |
Price for:Each
Minimum: 1
Multiple: 1
€24.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003553
Order Code3019526
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric56.5mm
External Width - Metric118mm
External Depth - Metric187mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial4.65"
External Depth - Imperial7.36"
Product Range-
ConfigurableNo
Product Overview
Multipurpose molded aluminium enclosures are used for manufacturing of instruments, net filters, sensors, terminal boxes and other equipment.
- Structural strength, lightweight, easy physical treatment
- Ideal for radio equipment and devices that are intended for unfavourable weather conditions
- Ideal for heat-causing devices for the enclosure itself is a perfect heat-remover
- Aluminium alloy 380 (BS1490 LM24)
- Natural colour
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
56.5mm
External Depth - Metric
187mm
Body Colour
Natural
External Height - Imperial
2.22"
External Depth - Imperial
7.36"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
118mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.65"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5