Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.920 |
| 10+ | €10.340 |
Price for:Each
Minimum: 1
Multiple: 1
€13.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002997
Order Code2917043
Technical Datasheet
Connector Type ASMA Straight Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Cable Length - Imperial25.5"
Cable Length - Metric650mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
650mm
Connector Type B
MCX Right Angle Plug
Cable Length - Imperial
25.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017