Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.650 |
10+ | €16.080 |
Price for:Each
Minimum: 1
Multiple: 1
€21.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002995
Order Code2917041
Technical Datasheet
Connector Type ASMA Bulkhead Jack
Connector Type BSMP Right Angle Jack
Impedance50ohm
Cable Length - Imperial2.5"
Cable Length - Metric65mm
Technical Specifications
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
65mm
Connector Type B
SMP Right Angle Jack
Cable Length - Imperial
2.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008