Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.930 |
10+ | €16.220 |
25+ | €15.360 |
100+ | €14.170 |
250+ | €13.340 |
500+ | €12.880 |
Price for:Each
Minimum: 1
Multiple: 1
€17.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002989
Order Code2917035
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial10"
Cable Length - Metric255mm
Jacket Colour-
Product Range-
Product Overview
The MC002989 from Multicomp Pro is a SMA Straight Plug-to-SMA Straight Plug Cable Assembly using RG-316 coaxial cable, 255mm/10 inches long. Features gold-plated brass plugs at each end.
- SMA straight plug at each end
- Gold-plated brass connector body
- Gold-plated brass centre contact
- ¼? - 36 Threaded coupling
- Impedance 50 ohm
- Frequency range 0 - 3 GHz
- VSWR ? 1.5 @ 3 GHz
- Return loss? 13.979 dB @ 3 GHz
- Voltage rating 335 Vrms
- SMA insulation resistance 5000 MΩ min.
- Dielectric withstanding voltage 750 VAC / 1 min. hold with no breakdown or flashover
- Length 255mm / 10"
Applications
Industrial, Commercial
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
255mm
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
10"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014