Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.380 | 
| 10+ | €9.940 | 
Price for:Each
Minimum: 1
Multiple: 1
€13.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002986
Order Code2917032
Technical Datasheet
Connector to Connector90° MCX Plug to MCX Plug
Connector Type AMCX Right Angle Plug
Connector Type BMCX Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5.2"
Cable Length - Metric132mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MCX Plug to MCX Plug
Connector Type B
MCX Straight Plug
Impedance
50ohm
Cable Length - Metric
132mm
Product Range
-
Connector Type A
MCX Right Angle Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
5.2"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085