Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.630 |
| 3+ | €8.000 |
| 5+ | €6.900 |
| 10+ | €6.130 |
| 15+ | €5.520 |
| 25+ | €5.110 |
Price for:Each
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002799
Order Code2901452
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current100A
Fuse Size HeldStandard Blade, ATC, ATO
Holder TerminalsQuick Connect
No. of Fuses4Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (14-Jun-2023)
Product Overview
MC002799 is a robust panel-mount fuseholder designed to securely house blade fuses in high-current applications. Rated for 32V and 30A, it features a quick connect mechanism and accommodates up to 4 fuse positions, making it ideal for industrial, automotive, and high-power electronic systems requiring efficient overcurrent protection.
- Panel mount design: securely attaches to control panels or enclosures
- Blade fuse compatibility: designed to hold standard blade fuses
- 32V/30A rating: suitable for high-power applications and reliable overcurrent protection
- Quick connect mechanism: simplifies fuse replacement and maintenance
- 4 fuse positions: allows integration of multiple circuits or redundancy
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Standard Blade, ATC, ATO
No. of Fuses
4Fuses
Voltage Rating VAC
-
SVHC
No SVHC (14-Jun-2023)
Fuse Current
100A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability