Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €20.320 |
10+ | €17.770 |
Price for:Each
Minimum: 1
Multiple: 1
€20.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002390
Order Code2846020
Technical Datasheet
Microswitch Type-
Microswitch ActuatorRoller Plunger
Contact Configuration-
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max3.43N
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
15A
Product Range
-
Operating Force Max
3.43N
Microswitch Actuator
Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060692