Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
100+ | €2.730 |
250+ | €2.560 |
500+ | €2.390 |
1000+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002373
Order Code2841513
Technical Datasheet
Thickness-
Conductive MaterialGraphite Sheet
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length104.8mm
External Width74.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
-
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
74.5mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
104.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002782