Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002117
Order Code2846771
Your Part Number
Technical Datasheet
307 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.570 |
| 10+ | €7.040 |
Price for:Each
Minimum: 1
Multiple: 1
€8.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002117
Order Code2846771
Technical Datasheet
Cable Length - Imperial5.5"
Cable Length - Metric140mm
Coaxial Cable TypeRG178
Connector Type ASMA Straight Plug
Connector Type BFree End
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
5.5"
Coaxial Cable Type
RG178
Connector Type B
Free End
Jacket Colour
Brown
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
140mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004