Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.460 |
10+ | €9.250 |
Price for:Each
Minimum: 1
Multiple: 1
€12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002114
Order Code2846768
Technical Datasheet
Connector to ConnectorMCX Plug to Free End
Connector Type AMCX Plug
Connector Type BFree End
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket ColourBrown
Product Range-
Technical Specifications
Connector to Connector
MCX Plug to Free End
Connector Type B
Free End
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
-
Connector Type A
MCX Plug
Coaxial Cable Type
RG174
Cable Length - Imperial
2.95ft
Jacket Colour
Brown
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014