Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001903
Order Code2779966
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001903
Order Code2779966
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° MCX Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BMCX Right Angle Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.9"
Jacket ColourBlack
Cable Length - Metric100mm
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Product Overview
The MC001903 is a 100mm RF Coaxial Cable Assembly, with a Right Angled MCX plug for electronics and an IP67 waterproof SMA Panel connector for an antenna. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- IP67 SMA Bulkhead Jack Antenna Connector
- R/A MCX Plug to your electronics
- Impedance: 50 R
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
90° MCX Plug to SMA Bulkhead Jack
Connector Type B
MCX Right Angle Plug
Impedance
50ohm
Jacket Colour
Black
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01