Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
15+ | €2.260 |
50+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001530
Order Code2707466
Technical Datasheet
Enclosure TypeUSB
Enclosure MaterialABS
External Height - Metric8.5mm
External Width - Metric18mm
External Depth - Metric51.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.336"
External Width - Imperial0.71"
External Depth - Imperial2.03"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
USB
External Height - Metric
8.5mm
External Depth - Metric
51.5mm
Body Colour
Grey
External Height - Imperial
0.336"
External Depth - Imperial
2.03"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
18mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.71"
Product Range
-
Technical Docs (1)
Alternatives for MC001530
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004