Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001038
Order Code2517735
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
274 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.870 |
10+ | €9.560 |
Price for:Each
Minimum: 1
Multiple: 1
€12.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001038
Order Code2517735
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector Type ASMA Bulkhead Jack
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type1.32mm
Connector Type BU.FL Plug, 90°
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourGrey
Product RangeMiniature Coaxial Cable Assemblies Series
Product Overview
This 300mm RF Coaxial Cable Assembly, with SMA bulkhead jack to U.FL 90° plug. It features a 1.32mm double-screened cable that helps address PCB-noise pick-up problems in RF cables
- 1.32mm double-screened micro-coax cable - Addresses RF cable PCB-noise pick-up problems
- SMA Bulkhead Antenna Connector
- U.FL antenna connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 300mm
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
1.32mm
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Connector Type B
U.FL Plug, 90°
Cable Length - Imperial
11.8"
Jacket Colour
Grey
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443