Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001035
Order Code2517732
Product RangeIP67 Minature Coaxial Cable Assemblies Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001035
Order Code2517732
Product RangeIP67 Minature Coaxial Cable Assemblies Series
Technical Datasheet
Connector Type ARP-SMA Bulkhead Jack
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Connector Type BRP-SMA Straight Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial11.8"
Jacket ColourBlack
Cable Length - Metric300mm
Product RangeIP67 Minature Coaxial Cable Assemblies Series
Product Overview
The MC001035 is a 300mm RF Coaxial Cable Assembly, with IP67 waterproof, contact sealed RP-SMA bulkhead jack to RP-SMA straight plug. It features an IP67 contact sealed antenna connector that remains IP67 sealed even if an external antenna cable is not connected. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- IP67 contact-sealed Reverse Polarity SMA (RPSMA) antenna connector
- Reverse Polaritry SMA (RPSMA) Plug to your electronics
- Impedance: 50 R
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 300mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector Type A
RP-SMA Bulkhead Jack
Connector Type B
RP-SMA Straight Plug
Impedance
50ohm
Jacket Colour
Black
Product Range
IP67 Minature Coaxial Cable Assemblies Series
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01