Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000891
Order Code2461222
Also Known AsDBCFG1QB4
Technical Datasheet
723 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.187 |
50+ | €0.149 |
100+ | €0.125 |
250+ | €0.114 |
500+ | €0.104 |
1000+ | €0.0927 |
5000+ | €0.0908 |
10000+ | €0.089 |
Price for:Each
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000891
Order Code2461222
Also Known AsDBCFG1QB4
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC35A
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC000891 is a fast-acting cartridge fuse engineered for rapid overcurrent protection in electronic circuits. With a 4A current rating and 250V voltage rating in a 5mm x 20mm package, it is ideal for safeguarding low to medium power applications in consumer electronics, industrial equipment, and power supplies.
- Fast-acting response – quickly interrupts excessive current
- 4A current rating – suitable for low to medium power circuits
- 250V voltage rating – provides reliable high-voltage protection
- Standard 5mm x 20mm size – ensures easy PCB integration
- Dependable circuit protection – minimizes risk of component damage
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862