Print Page
Image is for illustrative purposes only. Please refer to product description.
3,483 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.619 |
50+ | €0.516 |
150+ | €0.427 |
250+ | €0.365 |
500+ | €0.318 |
1500+ | €0.282 |
2500+ | €0.276 |
5000+ | €0.271 |
Price for:Each
Minimum: 5
Multiple: 5
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000772
Order Code2421273
Technical Datasheet
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000772 is a #10 stud non-insulated Tubular Lug made of copper with tin plated finish. It accepts 12 to 10AWG wire gauge.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Max
10AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
6mm²
Technical Docs (2)
Alternatives for MC000772
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525