Print Page
Image is for illustrative purposes only. Please refer to product description.
2,086 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.925 |
| 25+ | €0.688 |
| 100+ | €0.548 |
| 150+ | €0.449 |
| 250+ | €0.415 |
| 1000+ | €0.396 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000216
Order Code2008205
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Product Overview
The MC000216 is a 2-way 15A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronze contacts and a zinc+Cr?³ screw. It has screw wire connection and 2000VAC minimum insulation withstand voltage.
- <gt/>2000MΩ at 500V Insulation resistance
- 4.5lb-inch Screw torque
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (1)
Alternatives for MC000216
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004