Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBRF20100C
Order Code1860292
Product RangeMBRx Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBRF20100C
Order Code1860292
Product RangeMBRx Series
Technical Datasheet
Repetitive Peak Reverse Voltage0
Average Forward Current0
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max0
Forward Surge Current0
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBRx Series
Qualification-
SVHCLead
Alternatives for MBRF20100C
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
0
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
0
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
0
Diode Case Style
ITO-220AB
Forward Voltage Max
0
Operating Temperature Max
150°C
Product Range
MBRx Series
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002274