Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.160 |
3+ | €18.670 |
10+ | €16.710 |
Price for:Each
Minimum: 1
Multiple: 1
€20.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB6G
Order Code645722
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric220mm
External Depth - Metric150mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial8.66"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MB6G is a grey multi-purpose non-metallic Enclosure with lids made of acrylonitrile butadiene styrene. The box is moulded in ABS to give maximum strength. It can be easily punched or drilled for individual requirements and to produce a professional looking end product.
- Wide range of multipurpose box
- Lid retained by M3.5 screws into brass inserts
- Employ high-performance ferrites with superior frequency characteristics
- Lids retained by 6 × 4 BA screws into brass inserts
- Matt finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
2.52"
External Depth - Imperial
5.91"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
-
Technical Docs (1)
Alternatives for MB6G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4