Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7812
Order Code4472966
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
2,271 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.525 |
10+ | €0.450 |
100+ | €0.350 |
500+ | €0.286 |
1000+ | €0.262 |
5000+ | €0.242 |
10000+ | €0.210 |
Price for:Each
Minimum: 5
Multiple: 5
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7812
Order Code4472966
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom12 V
Output Voltage Min11.64V
Output Voltage Max12.63V
Input Voltage Min13V
Input Voltage Max35V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max1.5A
Max Output Current1.5 A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LM7812 is a linear voltage regulator in a 3 pin TO-220 package. It features internal current limit, output transistor SOA protection, short circuit protection and thermal shutdown protection.
- Maximum input voltage of 35V
- Output voltage is 12V
- Output current is 1.5A at TJ = 25°C
- Maximum power dissipation is 1.53W
- Dropout voltage is 2V at 1A
- Quiescent current is 4mA at TJ = 25°C
- Operating junction temperature range from -40°C to 125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
12 V
Output Voltage Max
12.63V
Input Voltage Max
35V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
11.64V
Input Voltage Min
13V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
1.5 A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903