Print Page
Image is for illustrative purposes only. Please refer to product description.
78,123 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0618 |
| 10+ | €0.0494 |
| 100+ | €0.0353 |
| 500+ | €0.0247 |
| 1000+ | €0.0176 |
| 5000+ | €0.0154 |
Price for:Each
Minimum: 5
Multiple: 5
€0.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLL4148
Order Code2675154
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max-
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max175°C
Diode Case StyleMiniMELF
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
LL4148 is a high-speed small signal switching diode in a compact MiniMELF package, designed for general-purpose switching applications. With a maximum repetitive reverse voltage of 100 V and a reverse recovery time of 4 ns, this diode is ideal for high-frequency signal processing and fast switching tasks.
- Suitable for a wide range of voltage-sensitive applications
- Ideal for high-frequency circuits and rapid signal transitions
- Enables efficient use of space in densely populated PCBs
- Provides reliable performance in low-power applications
- Withstands brief high-current conditions for added robustness
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead (07-Nov-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
-
Forward Surge Current
500mA
Diode Case Style
MiniMELF
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003