Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL239PURXGW
Order Code4538251
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
2,380 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.222 |
| 10+ | €0.190 |
| 100+ | €0.148 |
| 500+ | €0.121 |
| 1000+ | €0.111 |
Price for:Each
Minimum: 5
Multiple: 5
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL239PURXGW
Order Code4538251
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
LED ColourUltra Red, Green
LED MountingThrough Hole
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourUR 20mA, G 20mA
Luminous Intensity / ColourUR 100mcd, G 50mcd
Forward Voltage / ColourUR 1.9V, G 2V
Wavelength / ColourUR 640nm, G 570nm
Product RangeMulticomp Pro Multi-Color LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This AlInGaP multicolor LED combines ultra red and green in a rectangular through-hole package with a wide 120° viewing angle. Each color operates at 20 mA, providing bright and vibrant illumination, perfect for applications that require broad and distinct dual-color indicators.
- Multi-Color LED: AIInGaP λP=570 nM
- Dominant Wavelength: 640/570 nm
- Forward Voltage: 2/2.1 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Ultra Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
UR 100mcd, G 50mcd
Wavelength / Colour
UR 640nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
120°
Forward Current / Colour
UR 20mA, G 20mA
Forward Voltage / Colour
UR 1.9V, G 2V
Product Range
Multicomp Pro Multi-Color LEDs
MSL
-
Technical Docs (1)
Alternatives for L239PURXGW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability