Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoKS15N
Order Code1416084
Product RangeKS
Technical Datasheet
163 In Stock
1,450 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.220 |
| 5+ | €9.440 |
| 10+ | €8.180 |
| 15+ | €7.220 |
| 25+ | €7.080 |
| 100+ | €6.930 |
| 150+ | €6.790 |
| 250+ | €6.640 |
Price for:Each
Minimum: 1
Multiple: 1
€10.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKS15N
Order Code1416084
Product RangeKS
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.472"
Bundle Dia Max - Imperial1.377"
Bundle Dia Min - Metric12mm
Bundle Dia Max - Metric35mm
Product RangeKS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KS15N 12mm Spiral Wrap from Pro-Power is used to organize multiple wires and cables into one bundle. This natural polyethylene wrap protects cables from abrasion and allow breakouts of single or multiple wires at any point in the bundle for re-routing or replacement. Use with wire bundles and harness of 12mm to 35mm range.
- Durable natural polyethylene construction
- Designed to hold and protect wires and cables
- 12 mm to 35 mm bundle diameter
- 12 mm Nominal and minimum bore diameter
- 10 metres
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.472"
Bundle Dia Min - Metric
12mm
Product Range
KS
External Diameter - Metric
-
Wrap Colour
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
1.377"
Bundle Dia Max - Metric
35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for KS15N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3