Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.335 |
10+ | €0.287 |
100+ | €0.223 |
500+ | €0.183 |
1000+ | €0.167 |
5000+ | €0.154 |
10000+ | €0.134 |
Product Information
Product Overview
KM5532 is a dual high-performance low-noise operational amplifier in a 8-pin SOP package. Compared to most standard operational amplifiers, it shows better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op-amp is internally compensated for gains equal to one.
- ±22V supply voltage
- 10MHz small signal bandwidth
- 9V/µs slew rate
- Output drive capability of 600 ohm, 10VRMS
- Maximum power dissipation is 780mW
- Operating temperature range from 0°C to 70°C
Applications
Music, Automotive Systems, Broadcast, Communications & Networking, Signalling, Televisions, LCD Displays
Technical Specifications
2Channels
9V/µs
SOP
Low Noise
500µV
Surface Mount
70°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
Dual Supply
10MHz
± 22V
8Pins
-
300nA
0°C
Multicomp Pro Operational Amplifiers
-
SOP
140kHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate