Print Page
Image is for illustrative purposes only. Please refer to product description.
1,340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
15+ | €2.220 |
50+ | €1.840 |
150+ | €1.740 |
500+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM1-S DC24V
Order Code9479961
Technical Datasheet
Contact Voltage VAC250V
Contact Voltage VDC24V
SVHCTo Be Advised
Product Overview
The HRM1-S DC24V is a General Purpose Relay with Ag alloy contacts and plastic sealed type enclosures. It has 720mW standard coil sensitivity and C-2-form-C contact configuration.
- Maximum 100mΩ (6VDC at 1A) contact resistance
- 100000 Operations electrical life
- 10000000 Operations mechanical life
- Maximum 15ms operate time
- Maximum 8ms release time
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Contact Voltage VAC
250V
SVHC
To Be Advised
Contact Voltage VDC
24V
Technical Docs (2)
Alternatives for MCHRM1-S DC24V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013