Print Page
Image is for illustrative purposes only. Please refer to product description.
2,116 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
15+ | €2.140 |
50+ | €1.780 |
150+ | €1.680 |
500+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM1-S DC12V-C
Order Code9479953
Technical Datasheet
Product Range-
Contact Voltage VAC250V
Contact Voltage VDC24V
SVHCTo Be Advised
Product Overview
The HRM1-S DC12V is a Power Relay with plastic sealed enclosure, DPDT silver alloy contacts, solder through hole terminals and 200Ω coil resistance. This HRM1-series relay features slim type and low height.
- 720mW Standard coil power
- 4KV Dielectric strength
- 100000 operations Electrical life
- 15ms Operate and 8ms release maximum time
- -30 to 55°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Voltage VDC
24V
Contact Voltage VAC
250V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MCHRM1-S DC12V-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013