Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHCA-A0118-004A-LF
Order Code1656583
Technical Datasheet
Connector Type ACrimp Socket, 1250TM Type
Connector to ConnectorCrimp Receptacle to Free End
Cable Length - Imperial5.91"
Connector Type BFree End
Cable Length - Metric150mm
Product Range-
Jacket ColourBlack
Alternatives for HCA-A0118-004A-LF
1 Product Found
Product Overview
The HCA-A0118-004A-LF is a 5.91-inch Lead with crimp socket to free end. It has 1.25mm wire to board terminal and 28AWG black jacket.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
Crimp Socket, 1250TM Type
Cable Length - Imperial
5.91"
Cable Length - Metric
150mm
Jacket Colour
Black
Connector to Connector
Crimp Receptacle to Free End
Connector Type B
Free End
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability