Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.247 |
10+ | €0.197 |
100+ | €0.141 |
500+ | €0.0907 |
1000+ | €0.0649 |
5000+ | €0.0568 |
Product Information
Product Overview
The H25D35V0B stands as an advanced solution meticulously crafted to shield voltage-sensitive components against the perils of ESD (electrostatic discharge) and transient voltage events. Renowned for its outstanding high surge capability, this device excels in efficiently absorbing and managing elevated surges, providing a robust defense mechanism to ensure that connected components remain resilient in the face of unpredictable voltage spikes. Distinguished by its remarkably low leakage characteristics, the H25D35V0B not only prevents immediate damage but also contributes to the long-term reliability of electronic systems. Tailored for precision, this device is specifically engineered to safeguard sensitive components connected to data and transmission lines, offering a proactive and resilient shield against overvoltage induced by ESD. In essence, the H25D35V0B epitomizes cutting-edge design, delivering a potent combination of high surge capability and low leakage. Its purposeful design is dedicated to fortifying sensitive electronic components, assuring their protection against the ever-present risks of ESD and transient voltage events. This device emerges as an indispensable asset for applications where maintaining the integrity and functionality of connected systems is paramount.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power :Ppp = 500W (tp=8/20 us)
- Reverse Working Voltage : 5V
- Low Leakage Current
- Low Clamping Voltage
- IEC 61000-4-2 (ESD) :±30kV(Contact) / ±30kV(Air)
Applications
Electronics, Power Supplies, Safety, HVAC, Audio
Technical Specifications
20V
2Pins
500W
-
SOD-323
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate