Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.325 |
10+ | €0.260 |
100+ | €0.185 |
500+ | €0.120 |
1000+ | €0.0853 |
5000+ | €0.0746 |
Product Information
Product Overview
The H04C645V0U represents a state-of-the-art solution in ultra-low capacitance ESD arrays, meticulously crafted to fortify high-speed data interfaces. This specialized series is purposefully engineered to provide robust protection for sensitive components connected to high-speed data and transmission lines, ensuring a vigilant defense against overvoltage events triggered by ESD (electrostatic discharge). Distinguishing itself with ultra-low capacitance, the H04C645V0U minimizes any impact on signal integrity and transmission quality, making it an ideal choice for applications where maintaining high-speed data performance is paramount. The design of this series reflects a keen understanding of the intricate demands of modern electronics. In summary, the H04C645V0U stands out as an advanced and tailored solution, featuring ultra-low capacitance and a specific focus on shielding sensitive components from overvoltage caused by ESD. Its design exemplifies a commitment to preserving the integrity of high-speed data interfaces, making it an essential component for systems where reliable protection against electrostatic discharge is critical.
- Protects up to four high-speed I/O lines & one power line
- Peak Pulse Power :Ppp = 60W (tp=8/20 us)
- Reverse Working Voltage : 5V
- Ultra low capacitance: 0.5pF .max (Any I/O pin to ground)
- Low Clamping Voltage
- IEC 61000-4-2 (ESD) :±20kV(Contact) / ±30kV(Air)
Applications
Power Supplies, Computers & Computer Peripherals, Datacom, Portable Devices
Technical Specifications
15V
6Pins
60W
-
SOT-26
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate