Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151847
Order Code4247862
Product RangeMP-SCHUKO TO C15 Series
Technical Datasheet
456 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.480 |
5+ | €7.900 |
10+ | €6.770 |
25+ | €5.920 |
50+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€9.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151847
Order Code4247862
Product RangeMP-SCHUKO TO C15 Series
Technical Datasheet
Connector to Connector90° CEE 7/7 Plug to 90° IEC 60320-1 C15
Cable Length - Metric1m
Current Rating-
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-SCHUKO TO C15 Series
Cable Length - Imperial3.3ft
Technical Specifications
Connector to Connector
90° CEE 7/7 Plug to 90° IEC 60320-1 C15
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MP-SCHUKO TO C15 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate