Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151646
Order Code2576790
Product RangeMulticomp Pro Power Cords
Technical Datasheet
2,344 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.400 |
5+ | €6.170 |
10+ | €5.290 |
25+ | €4.620 |
50+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151646
Order Code2576790
Product RangeMulticomp Pro Power Cords
Technical Datasheet
Connector to ConnectorMains Plug, India to IEC 60320 C13
Connector Type AMains Plug, India
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeMulticomp Pro Power Cords
Cable Length - Imperial6.6ft
Product Overview
GW-151646 Mains Power Cord is a 2-meter cable featuring an Indian mains plug on one end and an IEC 60320 C13 connector on the other. It supports up to 10 A and 250 VAC, providing a reliable power connection for various devices.
- Supports up to 10A and 250VAC for stable and efficient power transfer
- 2-meter length offers convenient reach and flexibility in device placement
- Indian mains plug and IEC C13 ensure compatibility with a wide range of equipment
- Black insulation provides protection and durability for long-term use
- Suitable for powering computer equipment, monitors, and other devices requiring IEC connections
Technical Specifications
Connector to Connector
Mains Plug, India to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Plug, India
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
Multicomp Pro Power Cords
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232