Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for G747A
2 Products Found
Product Overview
The G series non-metallic instrument Enclosure made of ABS with grey body colour, black and aluminium panel.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Height - Metric
40mm
External Depth - Metric
165mm
External Width - Imperial
8.86"
External Width - Metric
225mm
External Height - Imperial
1.57"
External Depth - Imperial
6.5"
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007294