Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
56 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.460 |
3+ | €37.630 |
10+ | €35.170 |
25+ | €33.720 |
Price for:Each
Minimum: 1
Multiple: 1
€40.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3031
Order Code1526647
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric111mm
External Width - Metric300mm
External Depth - Metric230mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial11.81"
External Depth - Imperial9.06"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
G3031 from Multicomp Pro is a dark grey colour multipurpose enclosure.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range from -20°C to +80°C
- Designed to meet IP65 of IEC 529 (dust and hose proof)
- Made of UL94-HB rated high impact acrylonitrile butadiene styrene (ABS) material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
230mm
Body Colour
Grey
External Height - Imperial
4.37"
External Depth - Imperial
9.06"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
-
Technical Docs (1)
Alternatives for G3031
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2