Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG106MF
Order Code1902554
Product RangeGxxMF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG106MF
Order Code1902554
Product RangeGxxMF
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30mm
External Width - Metric65mm
External Depth - Metric115mm
IP RatingIP65
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.56"
External Depth - Imperial4.53"
Product RangeGxxMF
ConfigurableNo
Alternatives for G106MF
1 Product Found
Product Overview
The G106MF is a metallic Enclosure made of unfinished die-cast aluminium.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
115mm
Body Colour
Unfinished
External Height - Imperial
1.18"
External Depth - Imperial
4.53"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Diecast Aluminium
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
GxxMF
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24