Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-016-6020
Order Code1001827
Product RangeFPHS Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €29.390 |
25+ | €24.440 |
50+ | €20.890 |
Price for:Pack of 20
Minimum: 10
Multiple: 10
€293.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-016-6020
Order Code1001827
Product RangeFPHS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric5.995mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPHS Series
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
5.995mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.079"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.236"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2mm
Product Range
FPHS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484