Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.900 |
5+ | €14.630 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFM1(2)
Order Code1269072
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend2
Legend ColourBlack
Marker ColourYellow
Marker Dimensions5mm
Cable Diameter Max6mm
Cable Diameter Min3.5mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM1 series from Pro Power are straight cut, 5mm wide cable markers. These cable markers can be used as conventional markers or alternatively on carrier strips. FM1 series flat cable markers are in oval shape design to provide the flexibility of usage.
- Cable diameter range from 3.5mm to 6mm
- Slip over cable directly for small cable
- Slip onto carrier strip for larger cable or cable bundles
- Yellow plasticised PVC with black legend
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
5mm
Cable Diameter Min
3.5mm
Product Range
-
Legend
2
Marker Colour
Yellow
Cable Diameter Max
6mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07292