Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.210 |
5+ | €9.420 |
10+ | €8.170 |
15+ | €7.200 |
25+ | €7.060 |
100+ | €6.910 |
150+ | €6.770 |
250+ | €6.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoED-012
Order Code1773408
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.2mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ED-012 is a 1.2mm natural Edging Grommet made of polyethylene with 10m long.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.2mm
Product Range
-
Technical Docs (1)
Alternatives for ED-012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12