Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
220 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.220 |
| 5+ | €21.850 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€23.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW1.0
Order Code1230985
Technical Datasheet
Jacket Material-
Jacket ColourUnjacketed
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)230ft
Reel Length (Metric)70m
Operating Temperature Max155°C
Conductor Area CSA0.7855mm²
Voltage Rating7kV
Conductor MaterialTinned Copper
External Diameter1mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECW1.0 is an enamelled copper wire suitable for automated soldering equipment used for production/manufacturing of small motors, transformers, relays and magnet coils. It complies with IEC 60317-0-1:2014, IEC 60317-51 and NEMA MW 82-C standards.
- Polyurethane 180 insulation coating
- 7KV breakdown voltage
- 1mm nominal conductor diameter, 0.01mm conductor tolerance
- 0.7855mm² cross sectional area
- 19/20SWG, 18AWG gauge
- 0.02176ohm/m at 20°C nominal electrical resistance, 70m reel length
- Temperature index : Or <gt/>180°C, cut through : Or <gt/> 230°C, heat shock : Or <gt/> 200°C
Applications
Electronics, Automated Test Equipment, Industrial
Contents
70m per Reel
Technical Specifications
Jacket Material
-
Wire Gauge
18AWG
Reel Length (Imperial)
230ft
Operating Temperature Max
155°C
Voltage Rating
7kV
External Diameter
1mm
Product Range
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
70m
Conductor Area CSA
0.7855mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ECW1.0
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52