Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.800 |
| 5+ | €21.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€22.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.80
Order Code1230984
Technical Datasheet
Jacket MaterialPUR
Jacket ColourUnjacketed
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)410.1ft
Reel Length (Metric)125m
Operating Temperature Max200°C
Conductor Area CSA0.515mm²
Voltage Rating7kV
Conductor MaterialTinned Copper
External Diameter0.8mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW series from Pro Power are soft grade 2 enamelled copper wires. These wires are compliant with BS EN 60317/20 standard.
- CPR: Not Yet Qualified
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Maximum operating temperature is 155°C
- Melting temperature is 480°C
- BS4520 approved
- Selectable diameters from 0.2mm to 1.5mm
- Current rating range from 0.048A to 2.74A
- Wire size range from 15AWG to 32AWG
- Selectable reel length from 32m to 1850m
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PUR
Wire Gauge
20AWG
Reel Length (Imperial)
410.1ft
Operating Temperature Max
200°C
Voltage Rating
7kV
External Diameter
0.8mm
Product Range
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
125m
Conductor Area CSA
0.515mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5