Print Page
Image is for illustrative purposes only. Please refer to product description.
273 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.800 |
| 5+ | €5.680 |
| 10+ | €4.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE1012-L-YELLOW
Order Code9972714
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length12mm
Overall Length18.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
E1012-L-YELLOW wire ferrule is designed for single-wire applications, providing a secure, professional connection for wires. With a wire size of 18AWG (1mm²) and a length of 12 mm, this yellow ferrule is ideal for use in electrical terminals or blocks, ensuring a stable and reliable electrical connection in various industrial and electronic environments.
- 18AWG / 1 mm² compatibility for a snug, reliable fit for standard wire gauges
- 12mm length for effective crimping, ensuring a strong, lasting electrical connection
- Yellow colour provides easy identification and organization in large installations
- Single wire design provides tight, secure connections for reliable electrical performance
- High-quality construction resists corrosion for reliable performance in electrical applications
Technical Specifications
Wire Size AWG Max
18AWG
Pin Length
12mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1mm²
Overall Length
18.5mm
Technical Docs (3)
Alternatives for E1012-L-YELLOW
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001622