Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €184.660 |
| 5+ | €167.880 |
Price for:Each
Minimum: 1
Multiple: 1
€184.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000076
Order Code2766339
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial8.31"
External Height - Metric211mm
External Width - Imperial21.85"
External Width - Metric555mm
External Depth - Imperial16.85"
External Depth - Metric428mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DT000076 from Duratool is a black colour waterproof case. It features watertight seal around lid, automatic pressure release valve, easy to open double throw latches, load tested soft grip handle and holes for double padlocking. This waterproof case also has polypropylene copolymer body and handle, nylon latches, nylon + 30% fibreglass pins and polymer O-ring. The external dimension of case is 555 x 428 x H211mm (21.85 x 16.85 x H8.31 inch) and internal dimensions is 500 x 350 x H194mm (19.69 x 13.78 x H7.64inch).
- Waterproof and dustproof IP67 certified
- Holes for shoulder strap
- Stackable interlocking system
- Thick body material, extra fixing points, fully length hinges
- Nylon pins, corrosion free
- Screen printing space and rectangular resin label space on the lid
- 58 + 136mm (2.28 + 5.36inch) lid-bottom depth, 6.02Kg (13.27lbs) weight W/O foam
- Temperature range from -30°C to 90°C (-22°F to +194°F)
- Injection moulding
- IP67, DEF STAN 81-41, STANAG 4280 rating
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
8.31"
External Width - Imperial
21.85"
External Depth - Imperial
16.85"
Product Range
-
Case Colour
Black
External Height - Metric
211mm
External Width - Metric
555mm
External Depth - Metric
428mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DT000076
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42029219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.02