Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.640 |
5+ | €121.500 |
Price for:Each
Minimum: 1
Multiple: 1
€133.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000075
Order Code2766338
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial6.93"
External Height - Metric176mm
External Width - Imperial18.27"
External Width - Metric464mm
External Depth - Imperial14.41"
External Depth - Metric366mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DT000075 from Duratool is a waterproof case. This case is waterproof and dustproof IP67 certified and watertight seal around lid.
- Automatic pressure release valve
- Easy to open double throw latches
- Load tested soft grip handle
- Holes for double padlocking, holes for shoulder strap
- Stackable interlocking system
- Thick body material, extra fixing points, fully length hinges
- Screen printing space and rectangular resin label space on the lid
- Polypropylene copolymer body and handle, nylon pins and latches, polymer o-ring
- External dimension is 464mm x 366mm x H176mm (18.27 x 14.41 x H6.93inch), 20Kg (44lbs) capacity
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
6.93"
External Width - Imperial
18.27"
External Depth - Imperial
14.41"
Product Range
-
Case Colour
Black
External Height - Metric
176mm
External Width - Metric
464mm
External Depth - Metric
366mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DT000075
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42029219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1