Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.690 |
| 10+ | €40.800 |
| 25+ | €38.300 |
| 50+ | €34.130 |
Price for:Each
Minimum: 1
Multiple: 1
€44.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000030
Order Code2768934
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeStraight, Flat
Overall Length120mm
Product Overview
The DT000030 from Duratool is an anti-acid/anti-magnetic stainless steel, ESD epoxy coated SMD tweezer. It allows for smooth handling and positioning of all surface mount devices (SMD) components. This tweezer is ideal for electronics assembly, labs, clean rooms and circuit board repair and rework. It is suitable for handling, positioning SOT packages and monolithic chip capacitors.
- Overall length is 120mm
- Straight tips
- Satin an-tiglare finish and ergonomic design
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
120mm
Tweezer Tip Type
Straight, Flat
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017