Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.050 |
| 10+ | €0.838 |
| 100+ | €0.599 |
| 500+ | €0.419 |
| 1000+ | €0.299 |
| 5000+ | €0.262 |
Product Information
Product Overview
The CSC2690 is a high-voltage NPN silicon transistor designed for medium-current applications. With a collector-emitter voltage rating of 120V and a current rating of 1.2A, it is optimized for use in switching and amplification circuits where reliable performance and efficiency are required. The transistor is housed in a compact TO-126-3 package, making it suitable for space-constrained designs. The CSC2690 transistor is a versatile and reliable NPN component, suitable for high-voltage and medium-current applications. Its robust design, high voltage rating, and compact TO-126-3 package make it a valuable choice for various electronic circuits and systems.
- Collector-Emitter Voltage (Vceo): 120V
- Collector-Base Voltage (Vcbo): 120V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 1.2A
- Base Current (Ib): Application-dependent
- Power Dissipation (Pd): Typically up to 1.5W, depending on cooling and mounting conditions
- DC Current Gain (hFE): Typically ranges from 50 to 150 at Ic = 1A, Vce = 10V (values vary based on specific conditions)
- Package Type: TO-126-3
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Package Dimensions: Compact, allowing for efficient use of space in electronic designs
- Junction Temperature (Tj): -55°C to +150°C
- Thermal Resistance, Junction to Ambient (RθJA): Approximately 100°C/W (varies with heat sinking and mounting conditions)
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
NPN
1.2A
TO-126
3Pins
60hFE
Multicomp Pro Bipolar Transistor NPN
-
120V
20W
Through Hole
155MHz
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CSC2690
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate