Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032FTV10-4
Order Code4365726
Also Known AsYOBCR2032FTV104
Technical Datasheet
23 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.600 |
| 5+ | €49.370 |
| 10+ | €44.660 |
| 25+ | €40.780 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€53.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032FTV10-4
Order Code4365726
Also Known AsYOBCR2032FTV104
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
Battery Capacity210mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2032
Battery Capacity
210mAh
External Height
3.2mm
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
UN Hazard Code:3090